Add To Favorites
D3SK-B1R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.53100 $15.31
25 1.46960 $36.74
50 1.40840 $70.42
100 1.34720 $134.72
250 1.07164 $267.91
500 0.97980 $489.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SW1544CT-ND
Copy   SW1544CT-ND
Quantity Available 6,578
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D3SK-B1R

Copy   D3SK-B1R
Description SWITCH DETECTOR SPST-NC 1MA 5V
Copy   SWITCH DETECTOR SPST-NC 1MA 5V
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets D3SK Series
Other Related Documents How to Read Date Codes
Mfg CAD Models D3SK-B1R.igs
D3SK-B1R.x_t
D3SK-B1R.stp
D3SK-B1R.sldprt
Online Catalog D3SK Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series D3SK
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Current Rating 1mA (DC)
Voltage Rating - DC 5V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Ingress Protection -
Features Board Guide, Right Operating Lever
Operating Force 41gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -25°C ~ 85°C
Operating Position 0.185" (4.7mm)
Electrical Life 100,000 Cycles
Mechanical Life 150,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • D3SK-B1L - Omron Electronics Inc-EMC Div | SW1543CT-ND DigiKey Electronics
  • D3SK-B1L
  • Omron Electronics Inc-EMC Div
  • SWITCH DETECTOR SPST-NC 1MA 5V
  • Unit Price $1.62000
  • SW1543CT-ND
  • D3SH-A1R - Omron Electronics Inc-EMC Div | SW1043CT-ND DigiKey Electronics
  • D3SH-A1R
  • Omron Electronics Inc-EMC Div
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price $1.99000
  • SW1043CT-ND
  • SDS005R - C&K | CKN10233CT-ND DigiKey Electronics
  • SDS005R
  • C&K
  • SWITCH DETECTOR SPST-NC 100MA
  • Unit Price $1.57000
  • CKN10233CT-ND
  • ESE-18R61D - Panasonic Electronic Components | P13373SCT-ND DigiKey Electronics
  • ESE-18R61D
  • Panasonic Electronic Components
  • SWITCH DETECTOR SPST-NC 10MA 5V
  • Unit Price $1.08000
  • P13373SCT-ND
  • ESE-31R11T - Panasonic Electronic Components | P13568SCT-ND DigiKey Electronics
  • ESE-31R11T
  • Panasonic Electronic Components
  • SWITCH DETECTOR SPST-NO 10MA 20V
  • Unit Price $0.73000
  • P13568SCT-ND
Additional Resources
Standard Package ? 1
Other Names SW1544CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SW1544TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.86289
  • Digi-Reel® ? : SW1544DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,578 - Immediate
  • Unit Price: Digi-Reel®

18:17:24 10/23/2018