Add To Favorites
Product Overview
Digi-Key Part Number SW1539CT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

D3SK-A1L

Description SWITCH DETECTOR SPST-NO 1MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets D3SK Series
Other Related Documents How to Read Date Codes
Mfg CAD Models D3SK-A1L.igs
D3SK-A1L.x_t
D3SK-A1L.stp
D3SK-A1L.sldprt
Online Catalog D3SK Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series D3SK
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 1mA (DC)
Voltage Rating - DC 5V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Ingress Protection -
Features Board Guide, Left Operating Lever
Operating Force 41gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Position 0.185" (4.7mm)
Electrical Life 100,000 Cycles
Mechanical Life 150,000 Cycles
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
  • HDS001R - C&K | CKN9960CT-ND DigiKey Electronics
  • HDS001R
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price $1.89000
  • CKN9960CT-ND
  • HDS001L - C&K | CKN9959CT-ND DigiKey Electronics
  • HDS001L
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price $1.89000
  • CKN9959CT-ND
Additional Resources
Standard Package ? 1
Other Names SW1539CT

09:53:00 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.57700 $15.77
25 1.51440 $37.86
50 1.45120 $72.56
100 1.38810 $138.81
250 1.10420 $276.05
500 1.00954 $504.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SW1539TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.88908
  • Digi-Reel® ? : SW1539DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback