Add To Favorites
Product Overview
Digi-Key Part Number SW1044CT-ND
Copy   SW1044CT-ND
Quantity Available 3,216
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D3SH-A0R

Copy   D3SH-A0R
Description SWITCH DETECTOR SPST-NO 1MA 5V
Copy   SWITCH DETECTOR SPST-NO 1MA 5V
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets D3SH Series
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Mfg CAD Models D3SH-A0R.igs
D3SH-A0R.x_t
D3SH-A0R.stp
D3SH-A0R.sldprt
Online Catalog D3SH Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series D3SH
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 1mA (DC)
Voltage Rating - DC 5V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount, Right Angle
Termination Style SMD (SMT) Tab
Ingress Protection -
Features Right Operating Lever
Operating Force 31gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -25°C ~ 85°C
Operating Position 0.197" (5.0mm)
Electrical Life 100,000 Cycles
Mechanical Life 150,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • D3SH-A0L - Omron Electronics Inc-EMC Div | SW1048CT-ND DigiKey Electronics
  • D3SH-A0L
  • Omron Electronics Inc-EMC Div
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price $1.99000
  • SW1048CT-ND
  • D3SH-A1R - Omron Electronics Inc-EMC Div | SW1043CT-ND DigiKey Electronics
  • D3SH-A1R
  • Omron Electronics Inc-EMC Div
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price $1.99000
  • SW1043CT-ND
  • ESE-22MH22 - Panasonic Electronic Components | P13583SCT-ND DigiKey Electronics
  • ESE-22MH22
  • Panasonic Electronic Components
  • SWITCH DETECTOR SPST-NO 10MA 5V
  • Unit Price $0.58000
  • P13583SCT-ND
  • D2LS-11 - Omron Electronics Inc-EMC Div | Z4377CT-ND DigiKey Electronics
  • D2LS-11
  • Omron Electronics Inc-EMC Div
  • SWITCH SNAP ACT SPST-NO 1MA 6V
  • Unit Price $1.74000
  • Z4377CT-ND
Additional Resources
Standard Package ? 1
Other Names SW1044CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.83800 $18.38
25 1.72360 $43.09
50 1.68520 $84.26
100 1.34060 $134.06
250 1.26396 $315.99
500 1.18736 $593.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SW1044TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $1.07942
  • Digi-Reel® ? : SW1044DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,216 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:54:06 9/25/2018