Price & Procurement
614 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.73600 $17.36
25 1.66640 $41.66
50 1.59700 $79.85
100 1.52750 $152.75
250 1.21508 $303.77
500 1.11092 $555.46
1,000 1.07620 $1,076.20
5,000 0.97205 $4,860.25

Submit a request for quotation on quantities greater than those displayed.

D2F-01F-T

Datasheet
Digi-Key Part Number Z12947-ND
Copy  
Manufacturer

Omron Electronics Inc-EMC Div

Copy  
Manufacturer Part Number D2F-01F-T
Copy  
Description SWITCH SNAP ACT SPDT 100MA 30V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Switch SPDT Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets D2F Series Datasheet~
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Featured Product D2F Ultra-Mini Unsealed Switch
Online Catalog D2F Series
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series D2F
Packaging Bulk 
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 100mA (DC)
Voltage Rating - DC 30V
Actuator Type Round (Pin Plunger)
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection IP40
Features -
Operating Force 75gf
Release Force 5.099gf
Pretravel 0.020" (0.5mm)
Differential Travel 0.005" (0.12mm)
Overtravel 0.010" (0.25mm)
Operating Temperature -25°C ~ 65°C
Operating Position 0.217" (5.5mm)
Electrical Life 100,000 Cycles
Mechanical Life 1,000,000 Cycles
Base Part Number D2F
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

D2FS-F-N-T

SWITCH SNAP ACT SPST-NO 100MA 6V

Omron Electronics Inc-EMC Div

$0.75000 Details

D2F-F

SWITCH SNAP ACTION SPDT 1A 125V

Omron Electronics Inc-EMC Div

$2.29000 Details

D2F-01-T

SWITCH SNAP ACT SPDT 100MA 30V

Omron Electronics Inc-EMC Div

$2.03000 Details

PLZ5V1B-G3/H

DIODE ZENER 5.07V 960MW DO219AC

Vishay General Semiconductor - Diodes Division

$0.30000 Details

D2F-T

SWITCH SNAP ACTION SPDT 3A 125V

Omron Electronics Inc-EMC Div

$1.74000 Details

D2F-01F

SWITCH SNAP ACT SPDT 100MA 30V

Omron Electronics Inc-EMC Div

$1.80000 Details
Additional Resources
Standard Package 1,000
Other Names D2F-01F-T-ND
D2F01FT
Z12947