Add To Favorites
Product Overview
Digi-Key Part Number SW1107-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B3W-9010-Y1Y

Description SWITCH TACTILE SPST-NO 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Documents & Media
Datasheets B3W-9 Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog B3W-9 Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series B3W-9
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Square Button
Mounting Type Through Hole
Actuator Height off PCB, Vertical 10.20mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 12.00mm x 12.00mm
Illumination Illuminated
Illumination Type, Color LED, Yellow
Illumination Voltage (Nominal) 2.4 VDC
Operating Force 160gf
Ingress Protection -
Features Sealed - Fully
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 300
Other Names B3W9010Y1Y
SW1107

02:26:47 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
10 4.26300 $42.63
25 3.92200 $98.05
50 3.41060 $170.53
100 3.24010 $324.01
250 3.15480 $788.70
500 3.06954 $1,534.77
1,000 2.38742 $2,387.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback