USD
Favorite

Price & Procurement
62,498 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.57000 $5.70
25 0.54880 $13.72
100 0.47500 $47.50
250 0.43276 $108.19
500 0.40110 $200.55
1,000 0.35887 $358.87
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SW423TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $0.33987
  • Cut Tape (CT)  : SW423CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,498 - Immediate
  • Unit Price: $0.59000
  • Bag : Z5199-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,132 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $0.63000

B3FS-1000P

Datasheet
Digi-Key Part Number SW423DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B3FS-1000P
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series B3FS
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.10mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.30mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features -
Operating Temperature -25°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EVQ-Q2Y03W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$0.28000 Details

B3FS-1012P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$0.59000 Details

B3S-1100P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$0.70000 Details

PPTC161LFBN-RC

CONN HDR 16POS 0.1 TIN PCB

Sullins Connector Solutions

$0.98000 Details

SS12SDP2

SWITCH SLIDE SPDT 100MA 30V

NKK Switches

$1.56000 Details

LH R974-LP-1

LED RED DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

$0.25000 Details
Additional Resources
Standard Package 1
Other Names SW423DKR