USD
Favorite

Photo Not Available
B3F-6100 Tactile Switch SPST-NO Top Actuated Through Hole
Price & Procurement
2,899 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.43800 $4.38
25 0.41240 $10.31
100 0.35810 $35.81
250 0.32488 $81.22
500 0.30220 $151.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : Z7864TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.27198

B3F-6100

Datasheet
Digi-Key Part Number Z7864CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B3F-6100
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy  
Documents & Media
Datasheets B3F Series Datasheet
Other Related Documents How to Read Date Codes
Tactile Switch Safety Precautions
Basics of Tactile Switches
PCN Design/Specification B3F (6x6) Plunger June/2010
HTML Datasheet B3F Series Datasheet
Online Catalog B3F Series
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series B3F
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features Grounding Pin
Operating Temperature -25°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATTINY85V-10SUR

IC MCU 8BIT 8KB FLASH 8SOIC

Microchip Technology

$1.19000 Details

DS90UB926QSQ/NOPB

IC DESERLIZR FPD LINKIII 60WQFN

Texas Instruments

$11.09000 Details
Additional Resources
Standard Package 1
Other Names Z7864CT