• Part Status: End of Life; Last Time Buy Date: 02-28-2018. Minimums may apply.
  • Quote Required, submit request here.
Photo Not Available

Product Overview
Digi-Key Part Number A7BS-203-S91-05-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A7BS-203-S91-05-1

Description SWITCH THUMB DECIMAL 0.1A 50/28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Thumbwheel Switch Decimal 0.1A @ 50VAC/28VDC Panel Mount, Snap-In

Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series A7BS
Packaging ? Bulk ?
Part Status Last Time Buy
Output Code Decimal
Read Out 0 ~ 9
Number of Sections 1
Display Characters - Height 0.189" (4.80mm)
Actuator Type Pushwheel
Contact Rating @ Voltage 0.1A @ 50VAC/28VDC
Contact Material -
Contact Finish -
Mounting Type Panel Mount, Snap-In
Termination Style Card Edge/Solder Pad
End Caps Sold Separately
Section Width 0.315" (8.00mm)
Panel Cutout Dimensions -
Features Internal Stoppers
Depth Behind Flange 32.50mm
Housing Material -
Color Black
Operating Temperature -10°C ~ 65°C
Electrical Life 50,000 Cycles
 
Additional Resources
Standard Package ? 100

02:25:00 2/19/2018

Send Feedback