Add To Favorites
Photo Not Available
XS3HM8PUR4S1M Cable Assembly 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.27000 $19.27
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XS3HM8PUR4S1M-ND
Copy   XS3HM8PUR4S1M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XS3HM8PUR4S1M

Copy   XS3HM8PUR4S1M
Description CBL MALE TO WIRE LEAD 4POS 3.28'
Copy   CBL MALE TO WIRE LEAD 4POS 3.28'
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Cable Assembly 3.28' (1.00m)

Copy   Cable Assembly  3.28' (1.00m)
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series XS3
Part Status Active
1st Connector Type Plug
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M8
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material -
Color Black
Shielding Unshielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:09:32 1/20/2019