Add To Favorites
Photo Not Available
XS2FD422GC0F Cable Assembly Circular 04 pos Female, Right Angle to Wire Leads 16.40' (5.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.75000 $39.75
10 35.87900 $358.79
25 34.37560 $859.39
50 32.22700 $1,611.35
100 31.15270 $3,115.27
250 29.43396 $7,358.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8274-ND
Copy   Z8274-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 35
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XS2FD422GC0F

Copy   XS2FD422GC0F
Description CBL FMALE RA TO WIRE 4POS 16.4'
Copy   CBL FMALE RA TO WIRE 4POS 16.4'
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Assembly Circular 04 pos Female, Right Angle to Wire Leads 16.40' (5.00m)

Copy   Cable Assembly Circular 04 pos Female, Right Angle to Wire Leads 16.40' (5.00m)
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series XS2
Part Status Active
1st Connector Type Plug, Right Angle
1st Connector Gender Female Sockets
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded 3
1st Connector Shell Size - Insert M12
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 16.40' (5.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material -
Color Gray
Shielding Unshielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names XS2FD422GC0F-ND
Z8274

12:12:55 1/23/2019