Add To Favorites
Product Overview
Digi-Key Part Number Z5994-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

TL4019-40241F1M

Description SW SAFETY 2NC 1NO 1NO 4A 230V
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TL4019 Datasheet
Design Resources Industrial Automation Product Selector
2D Drawings TL4019.dxf
TL4019.dwg
Online Catalog TL4019 and TL4024 Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series TL4019
Packaging ? Bulk ?
Part Status Active
Circuit 4PST-2NO/2NC (DB/DM)
Switch Function On-Off, Off-On
Current Rating 4A (AC/DC)
Voltage Rating - AC 230V
Voltage Rating - DC 24V
Actuator Type Panel Disconnect
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force -
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -20°C ~ 55°C
Operating Position -
Electrical Life -
Mechanical Life 1,000,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 44534-1710
44534-1710-ND
445341710
TL401940241F1M
Z5994

03:18:05 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 481.14000 $481.14
10 466.56000 $4,665.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback