Add To Favorites
T5009-021SM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.16000 $92.16
10 80.64000 $806.40
25 73.72800 $1,843.20
50 69.12000 $3,456.00
100 65.66400 $6,566.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z5576-ND
Copy   Z5576-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T5009-021SM

Copy   T5009-021SM
Description SWITCH SAFETY 3PST 6A 120V
Copy   SWITCH SAFETY 3PST 6A 120V
Documents & Media
Datasheets T5009(-6) Datasheet
Design Resources Industrial Automation Product Selector
2D Drawings T5009.dxf
T5009.dwg
Online Catalog T5009 and T5009-6 Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series T5009
Packaging ? Bulk ?
Part Status Active
Circuit 3PST-2NC/1NO (BBM)
Switch Function On-Off, Off-On
Current Rating 6A (AC), 2.5A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 24V
Actuator Type Panel Disconnect
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 1224gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -25°C ~ 80°C
Operating Position -
Electrical Life 1,000,000 Cycles
Mechanical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 44501-0110
44501-0110-ND
445010110
T5009021SM
Z5576

08:20:25 11/18/2018