Add To Favorites
T4012-022
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 138.60000 $138.60
10 130.68000 $1,306.80
25 122.76000 $3,069.00
50 114.84000 $5,742.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z6019-ND
Copy   Z6019-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T4012-022

Copy   T4012-022
Description SWITCH SAFETY 4PST 4A 230V
Copy   SWITCH SAFETY 4PST 4A 230V
Documents & Media
Datasheets T4012 Datasheet
Design Resources Industrial Automation Product Selector
Mfg CAD Models T4012.stp
T4012.sldprt
2D Drawings T4012.dxf
T4012.dwg
Online Catalog T4012 Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series T4012
Packaging ? Bulk ?
Part Status Active
Circuit 4PST-2NO/2NC
Switch Function On-Off, Off-On
Current Rating 4A (AC/DC)
Voltage Rating - AC 230V
Voltage Rating - DC 24V
Actuator Type Panel Disconnect
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 2549gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -20°C ~ 80°C
Operating Position -
Electrical Life -
Mechanical Life 2,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 44538-2040
44538-2040-ND
445382040
T4012022
Z6019

23:49:24 12/16/2018