Add To Favorites
T4012-020
Product Overview
Digi-Key Part Number Z6017-ND
Copy   Z6017-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T4012-020

Copy   T4012-020
Description SWITCH SAFETY 2NC 4A 230V
Copy   SWITCH SAFETY 2NC 4A 230V
Documents & Media
Datasheets T4012 Datasheet
Design Resources Industrial Automation Product Selector
Mfg CAD Models T4012.stp
T4012.sldprt
2D Drawings T4012.dxf
T4012.dwg
Online Catalog T4012 Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series T4012
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NC
Switch Function On-Off
Current Rating 4A (AC/DC)
Voltage Rating - AC 230V
Voltage Rating - DC 24V
Actuator Type Panel Disconnect
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 2549gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -20°C ~ 80°C
Operating Position -
Electrical Life -
Mechanical Life 2,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 44538-2020
44538-2020-ND
445382020
T4012020
Z6017
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 103.32000 $103.32
10 97.41600 $974.16
25 91.51200 $2,287.80
50 85.60800 $4,280.40
100 82.65600 $8,265.60

Submit a request for quotation on quantities greater than those displayed.

14:28:07 9/18/2018