Add To Favorites
Product Overview
Digi-Key Part Number Z6016-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

T4012-011

Description SWITCH SAFETY 1NC 1NO 4A 230V
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series T4012
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO/NC
Switch Function On-Off, Off-On
Current Rating 4A (AC/DC)
Voltage Rating - AC 230V
Voltage Rating - DC 24V
Actuator Type Panel Disconnect
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 2549gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -20°C ~ 80°C
Operating Position -
Electrical Life -
Mechanical Life 2,000,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 44538-2010
44538-2010-ND
445382010
T4012011
Z6016

03:04:09 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.24000 $102.24
10 89.46000 $894.60
25 81.79200 $2,044.80
50 76.68000 $3,834.00
100 72.84600 $7,284.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback