Add To Favorites
T2007-02TM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.72000 $90.72
10 79.38000 $793.80
25 72.57600 $1,814.40
50 68.04000 $3,402.00
100 64.63800 $6,463.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z5984-ND
Copy   Z5984-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T2007-02TM

Copy   T2007-02TM
Description SWITCH SAFETY DPST-NC 5A 100V
Copy   SWITCH SAFETY DPST-NC 5A 100V
Documents & Media
Datasheets T2007 Datasheet
Design Resources Industrial Automation Product Selector
2D Drawings T2007.dxf
T2007.dwg
Online Catalog T2007 Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series T2007
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NC
Switch Function On-Off
Current Rating 5A (AC), 2A (DC)
Voltage Rating - AC 100V
Voltage Rating - DC 24V
Actuator Type Panel Disconnect
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 612gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -20°C ~ 80°C
Operating Position -
Electrical Life 1,000,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2961118 - Phoenix Contact | 277-4838-ND DigiKey Electronics
  • 2961118
  • Phoenix Contact
  • RELAY GEN PURPOSE SPDT 6A 60V
  • Unit Price $23.54000
  • 277-4838-ND
  • 5603154 - Phoenix Contact | 277-7587-ND DigiKey Electronics
  • 5603154
  • Phoenix Contact
  • RELAY GEN PURPOSE SPDT 6A 24V
  • Unit Price $30.50000
  • 277-7587-ND
Additional Resources
Standard Package ? 1
Other Names 44521-1050
44521-1050-ND
445211050
T200702TM
Z5984

02:37:41 11/15/2018