Add To Favorites
SHL-Q55
Product Overview
Digi-Key Part Number Z6277-ND
Copy   Z6277-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 6
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SHL-Q55

Copy   SHL-Q55
Description SWITCH SNAP ACTION SPDT 10A 125V
Copy   SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series SHL
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC), 5A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round (Pin Plunger)
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 1000gf
Release Force 200gf
Pretravel 0.060" (1.5mm)
Differential Travel 0.020" (0.5mm)
Overtravel 0.079" (2.0mm)
Operating Temperature -10°C ~ 80°C
Operating Position 1.339" (34.0mm)
Electrical Life 500,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SHL-Q55-ND
SHLQ55
Z6277
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 71.77000 $71.77
10 62.79900 $627.99
25 57.41600 $1,435.40
50 53.82760 $2,691.38
100 51.13610 $5,113.61

Submit a request for quotation on quantities greater than those displayed.

10:53:01 9/25/2018