Add To Favorites
SHL-Q2255-01L3ML VCTF 3M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.62000 $109.62
10 95.91800 $959.18
25 87.69600 $2,192.40
50 82.21500 $4,110.75
100 78.10430 $7,810.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8178-ND
Copy   Z8178-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SHL-Q2255-01L3ML VCTF 3M

Copy   SHL-Q2255-01L3ML VCTF 3M
Description SWITCH SNAP ACT SPDT 100MA 125V
Copy   SWITCH SNAP ACT SPDT 100MA 125V
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets SHL Datasheet
PCN Design/Specification SHL Series Position Display Jun/2014
Multiple Devices Nameplate May/2015
Online Catalog SHL Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series SHL
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Roller Plunger
Mounting Type Panel Mount
Termination Style Cable Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features LED Indicator
Operating Force 1000gf
Release Force 200gf
Pretravel 0.060" (1.5mm)
Differential Travel 0.020" (0.5mm)
Overtravel 0.079" (2.0mm)
Operating Temperature -10°C ~ 80°C
Operating Position 1.695" (43.05mm)
Electrical Life 500,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SHL-Q2255-01L3ML VCTF 3M-ND
SHLQ225501L3MLVCTF3M
Z8178

02:53:13 1/16/2019