Add To Favorites
Photo Not Available
SHL-Q2155-L4MR VCTF 3M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.02000 $97.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SHL-Q2155-L4MRVCTF3M-ND
Copy   SHL-Q2155-L4MRVCTF3M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SHL-Q2155-L4MR VCTF 3M

Copy   SHL-Q2155-L4MR VCTF 3M
Description SWITCH SNAP ACTION SPDT 10A 125V
Copy   SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SHL Datasheet
PCN Design/Specification SHL Series Position Display Jun/2014
Multiple Devices Nameplate May/2015
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series SHL
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC), 5A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Roller Plunger
Mounting Type Panel Mount
Termination Style Cable Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features LED Indicator
Operating Force 1000gf
Release Force 200gf
Pretravel 0.060" (1.5mm)
Differential Travel 0.020" (0.5mm)
Overtravel 0.079" (2.0mm)
Operating Temperature -10°C ~ 80°C
Operating Position 1.695" (43.05mm)
Electrical Life 500,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SHL-Q2155-L4MRVCTF3M
SHLQ2155L4MRVCTF3M

03:46:06 2/17/2019