Add To Favorites
S8VM-01512D Open Frame AC DC Converter 1 Output 12V 1.3A 85 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.44000 $107.44
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8402-ND
Copy   Z8402-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S8VM-01512D

Copy   S8VM-01512D
Description AC/DC CONVERTER 12V 15W
Copy   AC/DC CONVERTER 12V 15W
Detailed Description

Open Frame AC DC Converter 1 Output 12V 1.3A 85 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 12V    1.3A 85 ~ 264 VAC Input
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series S8VM (15W)
Part Status Last Time Buy
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.3A
Power (Watts) 15W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 78%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.17" L x 1.30" W x 3.21" H (80.5mm x 33.0mm x 81.5mm)
Minimum Load Required -
Approvals CE, cULus, cURus, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • PFP-50N - Omron Automation and Safety | Z841-ND DigiKey Electronics
  • PFP-50N
  • Omron Automation and Safety
  • DIN RAIL 35X7.3MM SLOTTED 19.7"
  • Unit Price $8.46000
  • Z841-ND
  • PFP-100N - Omron Automation and Safety | Z840-ND DigiKey Electronics
  • PFP-100N
  • Omron Automation and Safety
  • DIN RAIL 35MMX7.3MM SLOTTED 1M
  • Unit Price $10.39000
  • Z840-ND
  • PFP-100N2 - Omron Automation and Safety | Z2611-ND DigiKey Electronics
  • PFP-100N2
  • Omron Automation and Safety
  • DIN RAIL 35X16MM SLOTTED ALUM 1M
  • Unit Price $19.97000
  • Z2611-ND
Additional Resources
Standard Package ? 1
Other Names S8VM-01512D-ND
S8VM01512D
Z8402

21:50:54 1/19/2019