Add To Favorites
S8JXG10005CD Enclosed AC DC Converter 1 Output 5V 20A 85 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.74000 $93.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z6275-ND
Copy   Z6275-ND
Quantity Available 0

Factory Stock ?: 13
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S8JXG10005CD

Copy   S8JXG10005CD
Description AC/DC CONVERTER 5V 100W
Copy   AC/DC CONVERTER 5V 100W
Detailed Description

Enclosed AC DC Converter 1 Output 5V 20A 85 ~ 264 VAC Input

Copy   Enclosed AC DC Converter 1 Output 5V    20A 85 ~ 264 VAC Input
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series S8JX-G (100W)
Part Status Last Time Buy
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 20A
Power (Watts) 100W
Applications ITE (Commercial)
Efficiency 76%
Operating Temperature -10°C ~ 60°C
Features Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 6.87" L x 1.97" W x 3.82" H (174.5mm x 50.0mm x 97.0mm)
Minimum Load Required -
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • PFP-50N - Omron Automation and Safety | Z841-ND DigiKey Electronics
  • PFP-50N
  • Omron Automation and Safety
  • DIN RAIL 35X7.3MM SLOTTED 19.7"
  • Unit Price $8.46000
  • Z841-ND
  • PFP-100N - Omron Automation and Safety | Z840-ND DigiKey Electronics
  • PFP-100N
  • Omron Automation and Safety
  • DIN RAIL 35MMX7.3MM SLOTTED 1M
  • Unit Price $10.39000
  • Z840-ND
  • PFP-100N2 - Omron Automation and Safety | Z2611-ND DigiKey Electronics
  • PFP-100N2
  • Omron Automation and Safety
  • DIN RAIL 35X16MM SLOTTED ALUM 1M
  • Unit Price $19.97000
  • Z2611-ND
Additional Resources
Standard Package ? 1
Other Names S8JX-G10005CD
S8JXG10005CD-ND
Z6275

02:54:53 1/20/2019