Add To Favorites
S8FS-G03012C Enclosed AC DC Converter 1 Output 12V 3A 85 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.25000 $67.25
10 62.44900 $624.49
25 61.48800 $1,537.20
50 59.56660 $2,978.33
100 55.72350 $5,572.35
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7837-ND
Copy   Z7837-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 3
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S8FS-G03012C

Copy   S8FS-G03012C
Description AC/DC CONVERTER 12V 30W
Copy   AC/DC CONVERTER 12V 30W
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 12V 3A 85 ~ 264 VAC Input

Copy   Enclosed AC DC Converter 1 Output 12V    3A 85 ~ 264 VAC Input
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series S8FS-G (30W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Power (Watts) 30W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 86%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm)
Minimum Load Required -
Approvals CE, cURus, TUV, UL
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 2PB11-T2 - Honeywell Sensing and Productivity Solutions | 480-2287-ND DigiKey Electronics
  • 2PB11-T2
  • Honeywell Sensing and Productivity Solutions
  • SWITCH PUSH 2XSPDT 5A 250V
  • Unit Price $136.45000
  • 480-2287-ND
  • Q10F5SXXSR12E - APEM Inc. | 679-3902-ND DigiKey Electronics
  • Q10F5SXXSR12E
  • APEM Inc.
  • LED PANEL INDICATOR RED 12V IP67
  • Unit Price $40.03000
  • 679-3902-ND
  • RV4NAYSD103A - Precision Electronics Corporation | RV4N103C-ND DigiKey Electronics
  • RV4NAYSD103A
  • Precision Electronics Corporation
  • POT 10K OHM 2W CARBON LINEAR
  • Unit Price $10.72000
  • RV4N103C-ND
Additional Resources
Standard Package ? 1
Other Names S8FSG03012C
Z7837

19:39:03 1/15/2019