Add To Favorites
S8FS-G01505C Enclosed AC DC Converter 1 Output 5V 3A 85 ~ 264 VAC Input
Product Overview
Digi-Key Part Number Z7829-ND
Copy   Z7829-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 4
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S8FS-G01505C

Copy   S8FS-G01505C
Description AC/DC CONVERTER 5V 15W
Copy   AC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 5V 3A 85 ~ 264 VAC Input

Copy   Enclosed AC DC Converter 1 Output 5V    3A 85 ~ 264 VAC Input
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series S8FS-G
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Power (Watts) 15W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 80%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm)
Minimum Load Required -
Approvals CE, cURus, TUV, UL
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names S8FSG01505C
Z7829
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.54000 $59.54
10 55.28300 $552.83
25 54.43200 $1,360.80
50 52.73100 $2,636.55
100 49.32900 $4,932.90

Submit a request for quotation on quantities greater than those displayed.

05:08:35 9/24/2018