Add To Favorites
MYA-LA2 AC100/110 Relay 110VAC Coil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.05000 $114.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MYA-LA2AC100/110-ND
Copy   MYA-LA2AC100/110-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MYA-LA2 AC100/110

Copy   MYA-LA2 AC100/110
Description RELAY 110V
Copy   RELAY 110V
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Relay 110VAC Coil

Copy    Relay  110VAC Coil
Documents & Media
Mfg CAD Models MYA-LA2.x_t
MYA-LA2.sldprt
MYA-LA2.igs
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series MYA
Packaging ? Bulk ?
Part Status Active
Mounting Type -
Coil Voltage 110VAC
Contact Form -
Switching Voltage -
Coil Type -
Features -
Termination Style -
Turn On Voltage (Max) -
Turn Off Voltage (Min) -
Operating Temperature -
Contact Material -
Relay Type -
Coil Power -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MYA-LA2 AC100/110-ND
MYA-LA2AC100/110
MYALA2AC100110

18:45:19 1/17/2019