Add To Favorites
Photo Not Available
MY4ZN-D2 DC100/110 (S) General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.43000 $22.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MY4ZN-D2DC100/110(S)-ND
Copy   MY4ZN-D2DC100/110(S)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MY4ZN-D2 DC100/110 (S)

Copy   MY4ZN-D2 DC100/110 (S)
Description RELAY GEN PURPOSE 4PDT 3A 110V
Copy   RELAY GEN PURPOSE 4PDT 3A 110V
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable

Copy   General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Documents & Media
Datasheets MY Series Datasheet
Mfg CAD Models MY4ZN-D2.x_t
MY4ZN-D2.stp
MY4ZN-D2.sldprt
MY4ZN-D2.igs
HTML Datasheet MY Series Datasheet
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series MY
Packaging ? Bulk ?
Part Status Active
Mounting Type Socketable
Coil Voltage 110VDC
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 125VDC - Max
Coil Type Non Latching
Features Diode, LED Indicator
Termination Style Plug In
Turn On Voltage (Max) 88 VDC
Turn Off Voltage (Min) 11 VDC
Operate Time 20ms
Release Time 20ms
Operating Temperature -55°C ~ 70°C
Contact Material Silver (Ag)
Relay Type General Purpose
Coil Current 9.0mA
Coil Power 900 mW
Coil Resistance 11.1 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • PYF14A-E - Omron Automation and Safety | Z811-ND DigiKey Electronics
  • PYF14A-E
  • Omron Automation and Safety
  • RELAY SOCKET 14 POS DIN RAIL
  • Unit Price $12.42000
  • Z811-ND
  • PY14-02 - Omron Automation and Safety | Z813-ND DigiKey Electronics
  • PY14-02
  • Omron Automation and Safety
  • RELAY SOCKET 14 POS THROUGH HOLE
  • Unit Price $3.15000
  • Z813-ND
  • PYF14A-N - Omron Automation and Safety | Z2614-ND DigiKey Electronics
  • PYF14A-N
  • Omron Automation and Safety
  • RELAY SOCKET 14 POS DIN RAIL
  • Unit Price $12.42000
  • Z2614-ND
  • PYF14T - Omron Automation and Safety | Z5344-ND DigiKey Electronics
  • PYF14T
  • Omron Automation and Safety
  • RELAY SOCKET 14 POS DIN RAIL
  • Unit Price $16.95000
  • Z5344-ND
Additional Resources
Standard Package ? 1
Other Names MY4ZN-D2DC100/110(S)
MY4ZND2DC100110S

04:02:13 1/24/2019