USD

Price & Procurement
18 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 11.38000 $11.38
10 10.66800 $106.68
25 9.48280 $237.07
50 9.00880 $450.44
100 8.53460 $853.46
250 7.58632 $1,896.58
500 7.11216 $3,556.08
1,000 6.63802 $6,638.02

Submit a request for quotation on quantities greater than those displayed.

MY2-02-DC48

Datasheet
Digi-Key Part Number Z10456-ND
Copy  
Manufacturer

Omron Automation and Safety

Copy  
Manufacturer Part Number MY2-02-DC48
Copy  
Description RELAY GEN PURPOSE DPDT 5A 48V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets MY Series Datasheet
PCN Design/Specification Multiple Devices Nameplate May/2015
HTML Datasheet MY Series Datasheet
Online Catalog MY Series
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series MY
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Coil Voltage 48VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 125VDC - Max
Coil Current 18.5mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating -
Coil Insulation -
Must Operate Voltage 38.4 VDC
Must Release Voltage 4.8 VDC
Operate Time 20ms
Release Time 20ms
Operating Temperature -55°C ~ 70°C
Contact Material Silver (Ag)
Relay Type General Purpose
Coil Resistance 2.6 kOhms
Base Part Number MY2-02-D
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MY2-02-DC48-ND
MY202DC48
Z10456