Add To Favorites
Photo Not Available
MKS3PN-V-5 AC24 General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Product Overview
Digi-Key Part Number MKS3PN-V-5AC24-ND
Copy   MKS3PN-V-5AC24-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKS3PN-V-5 AC24

Copy   MKS3PN-V-5 AC24
Description RELAY GEN PURPOSE 3PDT 10A 24V
Copy   RELAY GEN PURPOSE 3PDT 10A 24V
Manufacturer Standard Lead Time 90 Weeks
Detailed Description

General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable

Copy   General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Documents & Media
Datasheets MK-S Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series MKS
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 96.3mA
Coil Voltage 24VAC
Contact Form 3PDT (3 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 19.2 VAC
Turn Off Voltage (Min) 7.2 VAC
Operate Time 20ms
Release Time 20ms
Features LED Indicator, Mechanical Indicator, Varistor
Mounting Type Socketable
Termination Style Plug In, 11 Pin (Octal)
Operating Temperature -25°C ~ 60°C
Contact Material Silver Tin Indium (AgSnIn)
Coil Power 2.3 VA
Coil Resistance 48.4 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MKS3PN-V-5 AC24-ND
MKS3PN-V-5AC24
MKS3PNV5AC24
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.53000 $22.53
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

12:25:27 9/24/2018