Add To Favorites
Photo Not Available
MKS2PN AC110 General Purpose Relay DPDT (2 Form C) 110VAC Coil Socketable
Product Overview
Digi-Key Part Number MKS2PNAC110-ND
Copy   MKS2PNAC110-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKS2PN AC110

Copy   MKS2PN AC110
Description RELAY GEN PURPOSE DPDT 10A 110V
Copy   RELAY GEN PURPOSE DPDT 10A 110V
Manufacturer Standard Lead Time 60 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 110VAC Coil Socketable

Copy   General Purpose Relay DPDT (2 Form C) 110VAC Coil Socketable
Documents & Media
Datasheets MK-S Series
Mfg CAD Models MKS2PN.x_t
MKS2PN.stp
MKS2PN.sldprt
MKS2PN.igs
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series MKS
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 21.0mA
Coil Voltage 110VAC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 88 VAC
Turn Off Voltage (Min) 33 VAC
Operate Time 20ms
Release Time 20ms
Features LED Indicator, Mechanical Indicator
Mounting Type Socketable
Termination Style Plug In, 8 Pin (Octal)
Operating Temperature -25°C ~ 60°C
Contact Material Silver Tin Indium (AgSnIn)
Coil Power 2.3 VA
Coil Resistance 932 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MKS2PN AC110-ND
MKS2PNAC110
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.53000 $22.53
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

11:29:39 9/21/2018