Add To Favorites
Photo Not Available
MKS2PIN-V AC240 General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.04000 $23.04
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKS2PIN-VAC240-ND
Copy   MKS2PIN-VAC240-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKS2PIN-V AC240

Copy   MKS2PIN-V AC240
Description RELAY GEN PURPOSE DPDT 10A 240V
Copy   RELAY GEN PURPOSE DPDT 10A 240V
Manufacturer Standard Lead Time 60 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable

Copy   General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable
Documents & Media
Datasheets MK-S Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series MKS
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 9.6mA
Coil Voltage 240VAC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 192 VAC
Turn Off Voltage (Min) 72 VAC
Operate Time 20ms
Release Time 20ms
Features LED Indicator, Mechanical Indicator, Test Button, Varistor
Mounting Type Socketable
Termination Style Plug In, 8 Pin (Octal)
Operating Temperature -25°C ~ 60°C
Contact Material Silver Tin Indium (AgSnIn)
Coil Power 2.3 VA
Coil Resistance 4.48 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MKS2PIN-V AC240-ND
MKS2PIN-VAC240
MKS2PINVAC240

11:44:11 11/14/2018