Add To Favorites
MKS2PIN-2 DC24 General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Product Overview
Digi-Key Part Number MKS2PIN-2DC24-ND
Copy   MKS2PIN-2DC24-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKS2PIN-2 DC24

Copy   MKS2PIN-2 DC24
Description RELAY GEN PURPOSE DPDT 10A 24V
Copy   RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable

Copy   General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Documents & Media
Datasheets MK-S Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series MKS
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 55.8mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 19.2 VDC
Turn Off Voltage (Min) 3.6 VDC
Operate Time 30ms
Release Time 20ms
Features LED Indicator, Mechanical Indicator, Test Button
Mounting Type Socketable
Termination Style Plug In, 8 Pin (Octal)
Operating Temperature -25°C ~ 60°C
Contact Material Silver Tin Indium (AgSnIn)
Coil Power 1.4 W
Coil Resistance 430 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MKS2PIN-2 DC24-ND
MKS2PIN-2DC24
MKS2PIN2DC24
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.53000 $22.53

Submit a request for quotation on quantities greater than those displayed.

06:02:57 9/20/2018