Add To Favorites
MA-6APC4 Magnetic Reed Switch Magnet NC Cable Leads Box
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 249.48000 $249.48
10 241.92000 $2,419.20
25 226.80000 $5,670.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z5966-ND
Copy   Z5966-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA-6APC4

Copy   MA-6APC4
Description SENSOR REED SWITCH NC CBL LEADS
Copy   SENSOR REED SWITCH NC CBL LEADS
Detailed Description

Magnetic Reed Switch Magnet NC Cable Leads Box

Copy   Magnetic Reed Switch Magnet NC Cable Leads Box
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series MA-STI
Part Status Active
Output Type NC
Type Reed Switch
Actuator Material Magnet
Termination Style Cable Leads
Voltage - Supply 230VAC
Must Operate -
Must Release -
Operating Temperature -10°C ~ 55°C (TA)
Package / Case Box
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 44507-0090
44507-0090-ND
445070090
MA6APC4
Z5966

10:43:27 1/18/2019