Add To Favorites
LY4-0-AC240 General Purpose Relay 4PDT (4 Form C) 240VAC Coil Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.01000 $19.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LY4-0-AC240-ND
Copy   LY4-0-AC240-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LY4-0-AC240

Copy   LY4-0-AC240
Description RELAY GEN PURPOSE 4PDT 10A 240V
Copy   RELAY GEN PURPOSE 4PDT 10A 240V
Detailed Description

General Purpose Relay 4PDT (4 Form C) 240VAC Coil Through Hole

Copy   General Purpose Relay 4PDT (4 Form C) 240VAC Coil Through Hole
Documents & Media
Datasheets LY Series
Mfg CAD Models LY4.x_t
LY4.stp
LY4.sldprt
LY4.igs
PCN Design/Specification Multiple Devices Nameplate May/2015
HTML Datasheet LY Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series LY
Packaging ? Bulk ?
Part Status Active
Mounting Type Through Hole
Coil Voltage 240VAC
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 125VDC - Max
Coil Type Non Latching
Features -
Termination Style PC Pin
Turn On Voltage (Max) 192 VAC
Turn Off Voltage (Min) 72 VAC
Operate Time 25ms
Release Time 25ms
Operating Temperature -25°C ~ 40°C
Contact Material Silver Alloy
Relay Type General Purpose
Coil Current 9.5mA
Coil Power 2.5 VA
Coil Resistance 9 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LY40AC240

22:31:36 1/23/2019