USD

Photo Not Available
K2CM-1L
Non-Stock

K2CM-1L

Datasheet
Digi-Key Part Number K2CM-1L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number K2CM-1L
Copy  
Description RELAY MOTOR PROTECTIVE 8-26A
Copy  
Documents & Media
Datasheets K2CM
Design Resources Industrial Automation Product Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series K2CM
Part Status Obsolete
Function Overcurrent, Phase Loss, Phase Sequence
Voltage - Supply 100/110/120VAC
Trip Range 8 ~ 26A
Delay Time 2 ~ 40s
Mounting Type Chassis Mount
Termination Style Screw Terminal
Features Manual Reset, Test Button
Operating Temperature -10°C ~ 60°C
Weight -
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names K2CM1L