Add To Favorites
Photo Not Available
J7KN-62 24D
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 369.60000 $369.60
10 344.96000 $3,449.60
25 332.64000 $8,316.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8160-ND
Copy   Z8160-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

J7KN-62 24D

Copy   J7KN-62 24D
Description RELAY CONTACTOR 62A 24V
Copy   RELAY CONTACTOR 62A 24V
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets J7KN Series
Design Resources Industrial Automation Product Selector
Online Catalog J7KN Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series J7KN
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount, DIN Rail
Coil Voltage 24VDC
Contact Form 3PST-NO (3 Form A)
Contact Rating (Current) 62A
Switching Voltage 400VAC - Max
Features -
Termination Style Screw Terminal
Operating Temperature -40°C ~ 60°C
Turn On Voltage (Max) -
Turn Off Voltage (Min) -
Contact Material -
Coil Power -
Coil Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • PFP-100N - Omron Automation and Safety | Z840-ND DigiKey Electronics
  • PFP-100N
  • Omron Automation and Safety
  • DIN RAIL 35MMX7.3MM SLOTTED 1M
  • Unit Price $10.39000
  • Z840-ND
  • PFP-50N - Omron Automation and Safety | Z841-ND DigiKey Electronics
  • PFP-50N
  • Omron Automation and Safety
  • DIN RAIL 35X7.3MM SLOTTED 19.7"
  • Unit Price $8.46000
  • Z841-ND
  • PFP-100N2 - Omron Automation and Safety | Z2611-ND DigiKey Electronics
  • PFP-100N2
  • Omron Automation and Safety
  • DIN RAIL 35X16MM SLOTTED ALUM 1M
  • Unit Price $19.86000
  • Z2611-ND
Additional Resources
Standard Package ? 1
Other Names J7KN-62 24D-ND
J7KN6224D
Z8160

16:23:49 11/13/2018