Photo Not Available
H3JA-8C 24VAC 5M On-Delay Time Delay Relay DPDT (2 Form C) 0.5 Min ~ 5 Min Delay 5A @ 250VAC Socketable
Product Overview
Digi-Key Part Number H3JA-8C24VAC5M-ND
Copy   H3JA-8C24VAC5M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H3JA-8C 24VAC 5M

Copy   H3JA-8C 24VAC 5M
Description RELAY TIME DELAY 5MIN 5A 250V
Copy   RELAY TIME DELAY 5MIN 5A 250V
Detailed Description

On-Delay Time Delay Relay DPDT (2 Form C) 0.5 Min ~ 5 Min Delay 5A @ 250VAC Socketable

Copy   On-Delay Time Delay Relay DPDT (2 Form C) 0.5 Min ~ 5 Min Delay 5A @ 250VAC Socketable
Documents & Media
Datasheets H3JA Series Datasheet
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL H3JA Device EOL Jan/2017
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series H3JA
Part Status Obsolete
Mounting Type Socketable
Relay Type Mechanical Relay
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 0.5 Min ~ 5 Min
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 24VAC
Termination Style Plug In, 8 Pin (Octal)
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names H3JA-8C 24VAC 5M-ND
H3JA-8C24VAC5M

05:54:56 9/23/2018