• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number H3JA-8C 200-240VAC3S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

H3JA-8C 200-240VAC3S

Description RELAY TIME DELAY 3SEC 5A 250V
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

On-Delay Time Delay Relay DPDT (2 Form C) 0.3 Sec ~ 3 Sec Delay 5A @ 250VAC Socketable

Documents & Media
Datasheets H3JA Series Datasheet
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL H3JA Device EOL Jan/2017
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series H3JA
Part Status Obsolete
Relay Type Mechanical Relay
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 0.3 Sec ~ 3 Sec
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 200 ~ 240VAC
Mounting Type Socketable
Termination Style Plug In, 8 Pin (Octal)
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Additional Resources
Standard Package ? 1

08:34:11 2/24/2018

Send Feedback