Photo Not Available
H3JA-8C 200-240VAC 1S On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1 Sec Delay 5A @ 250VAC Socketable
Product Overview
Digi-Key Part Number H3JA-8C200-240VAC1S-ND
Copy   H3JA-8C200-240VAC1S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H3JA-8C 200-240VAC 1S

Copy   H3JA-8C 200-240VAC 1S
Description RELAY TIME DELAY 1SEC 5A 250V
Copy   RELAY TIME DELAY 1SEC 5A 250V
Detailed Description

On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1 Sec Delay 5A @ 250VAC Socketable

Copy   On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1 Sec Delay 5A @ 250VAC Socketable
Documents & Media
Datasheets H3JA Series Datasheet
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series H3JA
Part Status Obsolete
Mounting Type Socketable
Relay Type Mechanical Relay
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 1 Sec
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 200 ~ 240VAC
Termination Style Plug In, 8 Pin (Octal)
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names H3JA-8C 200-240VAC 1S-ND
H3JA-8C 200-240VAC1S
H3JA-8C 200-240VAC1S-ND
H3JA-8C200-240VAC1S

06:30:12 12/15/2018