Photo Not Available
H3JA-8C 100-120VAC1S On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1 Sec Delay 5A @ 250VAC Socketable
Product Overview
Digi-Key Part Number H3JA-8C100-120VAC1S-ND
Copy   H3JA-8C100-120VAC1S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H3JA-8C 100-120VAC1S

Copy   H3JA-8C 100-120VAC1S
Description RELAY TIME DELAY 1SEC 5A 250V
Copy   RELAY TIME DELAY 1SEC 5A 250V
Detailed Description

On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1 Sec Delay 5A @ 250VAC Socketable

Copy   On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1 Sec Delay 5A @ 250VAC Socketable
Documents & Media
Datasheets H3JA Series Datasheet
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL H3JA Device EOL Jan/2017
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series H3JA
Part Status Obsolete
Mounting Type Socketable
Relay Type Mechanical Relay
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 1 Sec
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 100 ~ 120VAC
Termination Style Plug In, 8 Pin (Octal)
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Additional Resources
Standard Package ? 1
Other Names H3JA-8C 100-120VAC1S-ND
H3JA-8C100-120VAC1S

10:47:36 9/19/2018