• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number H3JA-8A24VAC30M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

H3JA-8A 24VAC 30M

Description RELAY TIME DELAY 30MIN 7A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

On-Delay Time Delay Relay SPDT (1 Form C) 3 Min ~ 30 Min Delay 7A @ 250VAC Socketable

Documents & Media
Datasheets H3JA Series Datasheet
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL H3JA Device EOL Jan/2017
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series H3JA
Part Status Obsolete
Relay Type Mechanical Relay
Function On-Delay
Circuit SPDT (1 Form C)
Delay Time 3 Min ~ 30 Min
Contact Rating @ Voltage 7A @ 250VAC
Voltage - Supply 24VAC
Mounting Type Socketable
Termination Style Plug In, 8 Pin (Octal)
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Additional Resources
Standard Package ? 1
Other Names H3JA-8A 24VAC 30M-ND
H3JA-8A24VAC30M

16:56:17 5/24/2018

Send Feedback