• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number H3JA-8A12VDC10S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

H3JA-8A 12VDC 10S

Description RELAY TIME DELAY 10SEC 7A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

On-Delay Time Delay Relay SPDT (1 Form C) 1 Sec ~ 10 Sec Delay 7A @ 250VAC Socketable

Documents & Media
Datasheets H3JA Series Datasheet
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series H3JA
Part Status Obsolete
Relay Type Mechanical Relay
Function On-Delay
Circuit SPDT (1 Form C)
Delay Time 1 Sec ~ 10 Sec
Contact Rating @ Voltage 7A @ 250VAC
Voltage - Supply 12VDC
Mounting Type Socketable
Termination Style Plug In, 8 Pin (Octal)
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Additional Resources
Standard Package ? 1
Other Names H3JA-8A 12VDC 10S-ND
H3JA-8A12VDC10S

13:49:07 2/20/2018

Send Feedback