Add To Favorites
Photo Not Available
GRT1-DA2V Output Module DIN Rail 24VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 521.75000 $521.75
10 503.11800 $5,031.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8384-ND
Copy   Z8384-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 8
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRT1-DA2V

Copy   GRT1-DA2V
Description OUTPUT MODULE 2 ANALOG 24V
Copy   OUTPUT MODULE 2 ANALOG 24V
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Output Module DIN Rail 24VDC

Copy   Output Module DIN Rail 24VDC
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series SmartSlice
Part Status Active
Type Output Module
For Use With/Related Products CJ, CS, NJ Series
Number of Inputs and Type -
Number of Outputs and Type 2 - Analog
Voltage - Supply 24VDC
Mounting Type DIN Rail
Termination Style Screw Terminal
Features -
Operating Temperature -10°C ~ 55°C
Ingress Protection IP20
Approvals CE, cULus, Lloyd
Weight 0.181 lb (82.1g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CJ1W-AD081-V1 - Omron Automation and Safety | Z7904-ND DigiKey Electronics
  • CJ1W-AD081-V1
  • Omron Automation and Safety
  • INPUT MODULE 8 ANALOG
  • Unit Price $1,008.62000
  • Z7904-ND
  • CJ1W-ID211 - Omron Automation and Safety | Z7910-ND DigiKey Electronics
  • CJ1W-ID211
  • Omron Automation and Safety
  • INPUT MODULE 16 DIGITAL
  • Unit Price $283.05000
  • Z7910-ND
  • CJ1W-OD232 - Omron Automation and Safety | Z6986-ND DigiKey Electronics
  • CJ1W-OD232
  • Omron Automation and Safety
  • OUTPUT MODULE 32 SOLID STATE
  • Unit Price $516.15000
  • Z6986-ND
  • GRT1-ID8-1 - Omron Automation and Safety | Z9544-ND DigiKey Electronics
  • GRT1-ID8-1
  • Omron Automation and Safety
  • INPUT MODULE 8 DIGITAL 24V
  • Unit Price $227.92000
  • Z9544-ND
  • GRT1-OD8-1 - Omron Automation and Safety | Z9548-ND DigiKey Electronics
  • GRT1-OD8-1
  • Omron Automation and Safety
  • OUTPUT MODULE 8 SOLID STATE 24V
  • Unit Price $234.43000
  • Z9548-ND
Additional Resources
Standard Package ? 1
Other Names GRT1-DA2V-ND
GRT1DA2V
Z8384

21:08:06 12/16/2018