Add To Favorites
G7Z-4A-20Z DC24 General Purpose Relay SPST-NO (1 Form A) x 4 24VDC Coil Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.26000 $94.26
10 89.29800 $892.98
25 84.33720 $2,108.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7614-ND
Copy   Z7614-ND
Quantity Available 33
Can ship immediately

Factory Stock ?: 59
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G7Z-4A-20Z DC24

Copy   G7Z-4A-20Z DC24
Description RELAY GEN PURP SPST X 4 40A 24V
Copy   RELAY GEN PURP SPST X 4 40A 24V
Detailed Description

General Purpose Relay SPST-NO (1 Form A) x 4 24VDC Coil Chassis Mount

Copy   General Purpose Relay SPST-NO (1 Form A) x 4 24VDC Coil Chassis Mount
Documents & Media
Datasheets G7Z Series Datasheet
Mfg CAD Models G7Z-4A-20Z.x_t
G7Z-4A-20Z.stp
G7Z-4A-20Z.sldprt
G7Z-4A-20Z.igs
PCN Obsolescence/ EOL G7Z Feb/2018
HTML Datasheet G7Z Series Datasheet
Online Catalog G7Z Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G7Z
Packaging ? Bulk ?
Part Status Last Time Buy
Relay Type General Purpose
Coil Type Non Latching
Coil Current 154mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A) x 4
Contact Rating (Current) 40A
Switching Voltage 480VAC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 50ms
Release Time 50ms
Features -
Mounting Type Chassis Mount
Termination Style Screw Terminal
Operating Temperature -25°C ~ 60°C
Contact Material Silver Alloy
Coil Power 3.7 W
Coil Resistance 156 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • G73Z-20Z
  • Omron Automation and Safety
  • RELAY HEAVY DUTY-CONTACT BLOCK
  • Unit Price $36.08000
  • G73Z-20Z-ND
Additional Resources
Standard Package ? 1
Other Names G7Z-4A-20ZDC24
G7Z-4A-20ZDC24-ND
G7Z4A20ZDC24
Z7614

17:35:41 10/19/2018