Add To Favorites
Product Overview
Digi-Key Part Number Z7612-ND
Quantity Available 3
Can ship immediately

Manufacturer Part Number

G7Z-4A-02Z DC12

Description RELAY GEN PURPOSE 4PST 40A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) x 4 12VDC Coil Chassis Mount

Documents & Media
Datasheets G7Z Series
Mfg CAD Models G7Z-4A-02Z.x_t
Online Catalog G7Z Series
Product Attributes Select All
Manufacturer Omron Automation and Safety
Series G7Z
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 333mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A) x 4
Contact Rating (Current) 40A
Switching Voltage 480VAC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 50ms
Release Time 50ms
Features -
Mounting Type Chassis Mount
Termination Style Screw Terminal
Operating Temperature -25°C ~ 60°C
Contact Material Silver Tin Indium (AgSnIn)
Coil Power 3.7 W
Coil Resistance 39 Ohms
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names G7Z-4A-02ZDC12

00:37:07 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 85.69000 $85.69
10 81.18000 $811.80
25 76.67000 $1,916.75
50 72.16000 $3,608.00
100 67.65000 $6,765.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback