Add To Favorites
G7J-4A-P-KM AC200/240 General Purpose Relay SPST-NO (1 Form A) x 4 240VAC Coil Through Hole
Product Overview
Digi-Key Part Number Z7595-ND
Copy   Z7595-ND
Quantity Available 15
Can ship immediately

Factory Stock ?: 2
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G7J-4A-P-KM AC200/240

Copy   G7J-4A-P-KM AC200/240
Description RELAY GEN PURP SPST X 4 25A 240V
Copy   RELAY GEN PURP SPST X 4 25A 240V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) x 4 240VAC Coil Through Hole

Copy   General Purpose Relay SPST-NO (1 Form A) x 4 240VAC Coil Through Hole
Documents & Media
Datasheets G7J Series Datasheet
Featured Product G7J Series High Current Relays
Mfg CAD Models G7J-4A-P.x_t
G7J-4A-P.stp
G7J-4A-P.sldprt
G7J-4A-P.igs
Online Catalog G7J Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G7J
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 10.8mA
Coil Voltage 240VAC
Contact Form SPST-NO (1 Form A) x 4
Contact Rating (Current) 25A
Switching Voltage 250VAC, 125VDC - Max
Turn On Voltage (Max) 150 VAC
Turn Off Voltage (Min) 36 VAC
Operate Time 50ms
Release Time 50ms
Features Test Button
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -25°C ~ 60°C
Contact Material -
Coil Power 2.6 VA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names G7J-4A-P-KM AC200/240-ND
G7J-4A-P-KMAC200/240
G7J-4A-P-KMAC200/240-ND
G7J4APKMAC200240
Z7595
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.41000 $51.41
10 48.84300 $488.43
25 46.27280 $1,156.82
50 43.70200 $2,185.10
100 41.13120 $4,113.12
250 38.56052 $9,640.13

Submit a request for quotation on quantities greater than those displayed.

00:30:38 9/26/2018