Add To Favorites
Photo Not Available
G7J-4A-P AC100/120 General Purpose Relay SPST-NO (1 Form A) x 4 120VAC Coil Through Hole
Product Overview
Digi-Key Part Number Z7596-ND
Copy   Z7596-ND
Quantity Available 11
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G7J-4A-P AC100/120

Copy   G7J-4A-P AC100/120
Description RELAY GEN PURP SPST X 4 25A 120V
Copy   RELAY GEN PURP SPST X 4 25A 120V
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) x 4 120VAC Coil Through Hole

Copy   General Purpose Relay SPST-NO (1 Form A) x 4 120VAC Coil Through Hole
Documents & Media
Datasheets G7J Series Datasheet
Featured Product G7J Series High Current Relays
Mfg CAD Models G7J-4A-P.x_t
G7J-4A-P.stp
G7J-4A-P.sldprt
G7J-4A-P.igs
Online Catalog G7J Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G7J
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 21.6mA
Coil Voltage 120VAC
Contact Form SPST-NO (1 Form A) x 4
Contact Rating (Current) 25A
Switching Voltage 250VAC, 125VDC - Max
Turn On Voltage (Max) 75 VAC
Turn Off Voltage (Min) 18 VAC
Operate Time 50ms
Release Time 50ms
Features Test Button
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -25°C ~ 60°C
Contact Material -
Coil Power 2.6 VA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HE1AN-P-DC24V-Y5 - Panasonic Electric Works | 255-2778-ND DigiKey Electronics
  • HE1AN-P-DC24V-Y5
  • Panasonic Electric Works
  • RELAY GEN PURPOSE SPST 48A 24V
  • Unit Price $33.04000
  • 255-2778-ND
Additional Resources
Standard Package ? 1
Other Names G7J-4A-P-AC100/120
G7J-4A-PAC100/120
G7J-4A-PAC100/120-ND
G7J4APAC100/120
G7J4APAC100120
Z7596
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.30000 $43.30
10 41.13100 $411.31
25 38.96640 $974.16
50 36.80160 $1,840.08
100 34.63680 $3,463.68
250 32.47200 $8,118.00

Submit a request for quotation on quantities greater than those displayed.

11:30:47 9/23/2018