Add To Favorites
Photo Not Available
G7J-2A2B-P AC200/240 General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 240VAC Coil Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.20000 $44.20
10 41.98800 $419.88
25 39.77840 $994.46
50 37.56840 $1,878.42
100 35.35840 $3,535.84
250 33.14852 $8,287.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7580-ND
Copy   Z7580-ND
Quantity Available 13
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G7J-2A2B-P AC200/240

Copy   G7J-2A2B-P AC200/240
Description RELAY GEN PURPOSE 4PST 25A 240V
Copy   RELAY GEN PURPOSE 4PST 25A 240V
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 240VAC Coil Through Hole

Copy   General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 240VAC Coil Through Hole
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G7J
Packaging ? Bulk ?
Part Status Active
Mounting Type Through Hole
Coil Voltage 240VAC
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current) 25A
Switching Voltage 250VAC, 125VDC - Max
Coil Type Non Latching
Features Test Button
Termination Style PC Pin
Turn On Voltage (Max) 150 VAC
Turn Off Voltage (Min) 36 VAC
Operate Time 50ms
Release Time 50ms
Operating Temperature -25°C ~ 60°C
Contact Material -
Relay Type General Purpose
Coil Current 10.8mA
Coil Power 2.6 VA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names G7J-2A2B-PAC200/240
G7J-2A2B-PAC200/240-ND
G7J2A2BPAC200240
Z7580

03:59:47 12/13/2018