Add To Favorites
G73Z-02Z Auxiliary Contact Block G7Z Series
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.08000 $36.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z6327-ND
Copy   Z6327-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G73Z-02Z

Copy   G73Z-02Z
Description RELAY HEAVY DUTY-CONTACT BLOCK
Copy   RELAY HEAVY DUTY-CONTACT BLOCK
Detailed Description

Auxiliary Contact Block G7Z Series

Copy   Auxiliary Contact Block G7Z Series
Documents & Media
Datasheets G7Z Series Datasheet
Mfg CAD Models G73Z-02Z.igs
G73Z-02Z.x_t
G73Z-02Z.stp
G73Z-02Z.sldprt
2D Drawings G73Z-02Z.dxf
G73Z-02Z.dwg
PCN Obsolescence/ EOL G7Z Feb/2018
PCN Design/Specification Multiple Devices Nameplate May/2015
HTML Datasheet G7Z Series Datasheet
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G7Z
Part Status Last Time Buy
Accessory Type Auxiliary Contact Block
For Use With/Related Products G7Z Series
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • G7Z-4A-02Z DC24 - Omron Automation and Safety | Z5903-ND DigiKey Electronics
  • G7Z-4A-02Z DC24
  • Omron Automation and Safety
  • RELAY GEN PURP SPST X 4 40A 24V
  • Unit Price $94.26000
  • Z5903-ND
  • G7Z-4A-02Z DC12 - Omron Automation and Safety | Z7612-ND DigiKey Electronics
  • G7Z-4A-02Z DC12
  • Omron Automation and Safety
  • RELAY GEN PURP SPST X 4 40A 12V
  • Unit Price $85.69000
  • Z7612-ND
  • Photo Not Available
  • G7Z-2A2B-02Z DC24
  • Omron Automation and Safety
  • RELAY GEN PURPOSE 4PST 40A 24V
  • Unit Price $85.69000
  • Z7609-ND
  • Photo Not Available
  • G7Z-3A1B-02Z DC24
  • Omron Automation and Safety
  • RELAY GEN PURPOSE 4PST 40A 24V
  • Unit Price $85.69000
  • G7Z-3A1B-02ZDC24-ND
Additional Resources
Standard Package ? 1
Other Names 12003-0003
G73Z-02Z-ND
G73Z02Z
Z6327

17:58:41 12/12/2018