Add To Favorites
Product Overview
Digi-Key Part Number Z7617-ND
Copy   Z7617-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3RV-SL500-DC1D2 DC24

Copy   G3RV-SL500-DC1D2 DC24
Description SSR RELAY SPST-NO 3A 5-24V
Copy   SSR RELAY SPST-NO 3A 5-24V
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) Module

Copy   Solid State Relay SPST-NO (1 Form A) Module
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G3RV-C1D2
Packaging ? Bulk ?
Part Status Active
Mounting Type DIN Rail
Circuit SPST-NO (1 Form A)
Output Type DC
Voltage - Input 24VDC
Voltage - Load 5V ~ 24V
Load Current 3A
Termination Style Spring Terminal
Package / Case Module
Supplier Device Package -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Other Names G3RVSL500DC1D2DC24
Z7617
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.62000 $56.62
10 53.63800 $536.38
25 50.65840 $1,266.46
50 47.67840 $2,383.92
100 44.69850 $4,469.85

Submit a request for quotation on quantities greater than those displayed.

22:38:47 9/18/2018