Add To Favorites
G3RV-SL500-D AC/DC24 Solid State Relay SPST-NO (1 Form A) Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.88000 $61.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7548-ND
Copy   Z7548-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3RV-SL500-D AC/DC24

Copy   G3RV-SL500-D AC/DC24
Description SSR RELAY SPST-NO 3A 5-24V
Copy   SSR RELAY SPST-NO 3A 5-24V
Detailed Description

Solid State Relay SPST-NO (1 Form A) Module

Copy   Solid State Relay SPST-NO (1 Form A) Module
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G3RV
Packaging ? Bulk ?
Part Status Last Time Buy
Mounting Type DIN Rail
Circuit SPST-NO (1 Form A)
Output Type DC
Voltage - Input 24VAC/DC
Voltage - Load 5V ~ 24V
Load Current 3A
Termination Style Spring Terminal
Package / Case Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • PFP-50N - Omron Automation and Safety | Z841-ND DigiKey Electronics
  • PFP-50N
  • Omron Automation and Safety
  • DIN RAIL 35X7.3MM SLOTTED 19.7"
  • Unit Price $8.46000
  • Z841-ND
  • PFP-100N - Omron Automation and Safety | Z840-ND DigiKey Electronics
  • PFP-100N
  • Omron Automation and Safety
  • DIN RAIL 35MMX7.3MM SLOTTED 1M
  • Unit Price $10.39000
  • Z840-ND
  • PFP-100N2 - Omron Automation and Safety | Z2611-ND DigiKey Electronics
  • PFP-100N2
  • Omron Automation and Safety
  • DIN RAIL 35X16MM SLOTTED ALUM 1M
  • Unit Price $19.97000
  • Z2611-ND
  • G3RV-D03SL DC24 - Omron Automation and Safety | G3RV-D03SLDC24-ND DigiKey Electronics
  • G3RV-D03SL DC24
  • Omron Automation and Safety
  • SSR RELAY SPST-NO 3A 5-24V
  • Unit Price $26.97000
  • G3RV-D03SLDC24-ND
Additional Resources
Standard Package ? 1
Other Names G3RV-SL500-D AC/DC24-ND
G3RVSL500DACDC24
Z7548

18:16:31 1/21/2019