Add To Favorites
Photo Not Available
G3R-202PN-2 DC24 Solid State Relay SPST-NO (1 Form A) Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.00000 $46.00
10 43.70200 $437.02
25 41.40200 $1,035.05
50 39.10180 $1,955.09
100 36.80160 $3,680.16
250 34.50152 $8,625.38
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z7538-ND
Copy   Z7538-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3R-202PN-2 DC24

Copy   G3R-202PN-2 DC24
Description SSR RELAY SPST-NO 2A 75-264V
Copy   SSR RELAY SPST-NO 2A 75-264V
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) Module

Copy   Solid State Relay SPST-NO (1 Form A) Module
Documents & Media
Datasheets G3R-I/O Series Datasheet
Other Related Documents SSR Design Considerations
Online Catalog G3R and G3RD Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series G3R
Packaging ? Bulk ?
Part Status Active
Mounting Type Through Hole
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 19.2 ~ 28.8VDC
Voltage - Load 75V ~ 264V
Load Current 2A
Termination Style PC Pin
Package / Case Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names G3R-202PN-2DC24
G3R-202PN-2DC24-ND
G3R202PN2DC24
Z7538

06:55:32 1/23/2019